Harting 09-06-248-6835 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 5.08mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pin Length | 4.5mm |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Test Voltage | 1.55kV |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-248-6835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.