Harting 09 06 332 6931 technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 06 332 6931 to view detailed technical specifications.
No datasheet is available for this part.