Harting 09-11-000-6135 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 100A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-11-000-6135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.