Harting 09 14 000 6121 technical specifications.
| Contact Type | Coaxial |
| Gender | F |
| Termination Method | Crimp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 14 000 6121 to view detailed technical specifications.
No datasheet is available for this part.