Harting 09-14-000-6174 technical specifications.
| Package/Case | Module |
| Contact Gender | Male |
| Gender | Male |
| Number of Contacts | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Han-Modular® |
| Type | Pneumatic |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-14-000-6174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.