Harting 09-14-001-0311 technical specifications.
| Package/Case | Metal |
| Depth | 23.7mm |
| Height | 0.933inch |
| Length | 1.89inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Han-Modular® Compact |
| Width | 1.331inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-14-001-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.