Harting 09-14-002-3051 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Han-Modular® |
| Current Rating | 100A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-14-002-3051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.