Harting 09-15-000-6102 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-15-000-6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.