Harting 09-15-000-6124 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Han® D |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-15-000-6124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.