Harting 09-15-000-6191 technical specifications.
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-15-000-6191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.