Harting 09 15 600 9103 technical specifications.
| Type | Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Harting 09 15 600 9103 to view detailed technical specifications.
No datasheet is available for this part.