Harting 09-17-016-9622 technical specifications.
| Color | Beige |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Mount | Through Hole, Cable, Board |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | SEK |
| Termination | Through Hole |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-17-016-9622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.