The Harting 09 18 510 6804 is a 10-contact IDC RCP connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 320V. It is rated for a maximum current of 2.5A and has a height of 13.8mm.
Harting 09 18 510 6804 technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 320V |
| Height | 13.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 510 6804 to view detailed technical specifications.
No datasheet is available for this part.