09-18-514-6815
Harting 09-18-514-6815 technical specifications.
| Depth | 6.1mm |
| Length | 22.4mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09-18-514-6815 to view detailed technical specifications.
No datasheet is available for this part.