This shrouded header features 16 contacts arranged in 2 rows with a terminal pitch of 2.54mm. It has a right-angle body orientation and is designed for through-hole mounting. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current of 1A and a maximum voltage of 500V.
Harting 09 18 516 5903 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 516 5903 to view detailed technical specifications.
No datasheet is available for this part.