Harting 09-18-516-7324 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 27.94mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-18-516-7324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.