Harting 09-18-520-6323 technical specifications.
| Contact Material | Gold, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.99mm |
| Gender | Male |
| Length | 33.02mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-18-520-6323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.