The Harting 09 18 520 6914 is a 20-contact HDR ejector header with a terminal pitch of 2.54mm. It features a maximum voltage rating of 500V and a maximum current rating of 1A. This header is designed for through-hole mounting and has a straight body orientation. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 23.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |