Harting 09-18-526-7323 technical specifications.
| Color | Grey |
| Current Rating | 1A |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-18-526-7323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.