The Harting 09 18 534 7803 is a 34-contact IDC connector with a right-angle body orientation and center key polarization. It features a terminal pitch of 2.54mm and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 320V. It can handle a maximum current of 2.5A.
Harting 09 18 534 7803 technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 320V |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 534 7803 to view detailed technical specifications.
No datasheet is available for this part.