This shrouded header features 60 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V. The header is designed for through hole mounting and has a height of 9.45mm. It is suitable for use in applications where a high number of connections are required.
Harting 09 18 560 6324 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 9.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 560 6324 to view detailed technical specifications.
No datasheet is available for this part.