Conn Shrouded Header (4 Sides) M 60 POS 2.54mm Solder ST Thru-Hole
Harting 09 18 560 6324 001 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Height | 8.9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harting 09 18 560 6324 001 to view detailed technical specifications.
No datasheet is available for this part.