The Harting 09 19 516 5903 is a 16-position HDR ejector header with a 2-row configuration and 2.54mm terminal pitch. It features a maximum operating voltage of 500V and a maximum current rating of 1A. The header is designed for through-hole mounting and has a right-angle body orientation. It is rated for operation between -55°C and 125°C.
Harting 09 19 516 5903 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 19 516 5903 to view detailed technical specifications.
No datasheet is available for this part.