Harting 09-22-132-7921 technical specifications.
| Contact Plating | Gold |
| Depth | 15.18mm |
| Gender | Male |
| Length | 54mm |
| Max Current Rating | 2A |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| Series | DIN-Signal 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-22-132-7921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.