Harting 09-28-132-6903 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| Series | 09 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-28-132-6903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.