Harting 09-28-148-6907 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 55mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 13mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Termination | Wire |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-28-148-6907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.