Hood 180° 10 Shell Size Powder Die Cast Aluminum Han®
Harting 09 30 010 0391 technical specifications.
| Angular Function | 180° |
| Shell Size | 10 |
| Body Plating | Powder |
| Body Material | Die Cast Aluminum |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | Han® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 30 010 0391 to view detailed technical specifications.
No datasheet is available for this part.