Harting 09-30-010-5425 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Depth | 56mm |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Han EE |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-30-010-5425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.