Harting 09-30-024-5425 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Current Rating | 24A |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Series | Han C |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-30-024-5425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.