Harting 09 31 006 2711 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 400V/690V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 31 006 2711 to view detailed technical specifications.
No datasheet is available for this part.