Harting 09-33-000-6121 technical specifications.
| Body Plating | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Material | Metal, Silver |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Han® |
| Termination | Crimp |
| Voltage Rating | 830V |
| Wire/Cable Diameter | 1.15mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-33-000-6121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.