Harting 09-33-000-6127 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Series | Han Contacts |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-33-000-6127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.