Harting 09-33-006-2616 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 33.2mm |
| Gender | Male |
| Length | 51mm |
| Max Current Rating | 16A |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | Han ES |
| Termination | Cage Clamp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-33-006-2616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.