Harting 09-38-042-3101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Han® C, Han® D |
| Current Rating | 40A |
| Depth | 41.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 84.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 43 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Crimp |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-38-042-3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.