Harting 09 45 125 1760 technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 16A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 125 1760 to view detailed technical specifications.
No datasheet is available for this part.