Harting 09-45-215-1100 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Gender | Female |
| Length | 33.6mm |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Shielding | Shielded |
| Termination | RJ45 |
| Wire/Cable Diameter | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-45-215-1100 to view detailed technical specifications.
No datasheet is available for this part.