Harting 09 45 745 1166 technical specifications.
| Cable Type | Shielded Twisted Pair |
| Wire Size | 22AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Contact Termination | IDT-IDT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 45 745 1166 to view detailed technical specifications.
No datasheet is available for this part.