Harting 09 47 060 0023 technical specifications.
| Connector Type A | RJ-45 |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 47 060 0023 to view detailed technical specifications.
No datasheet is available for this part.