Cable Assembly RJ-45 4m RJ-45 to RJ-45 PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | RJ-45 |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |