Harting 09 48 262 6749 005 technical specifications.
| Cable Type | Industrial |
| Wire Size | 28AWG |
| Connector Type A | Cat 6A Plug |
| Connector Type B | Cat 6A Plug |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 48 262 6749 005 to view detailed technical specifications.
No datasheet is available for this part.