Cable Assembly Round 0.2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Harting 09 48 474 7766 002 technical specifications.
| Cable Type | Round |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 48 474 7766 002 to view detailed technical specifications.
No datasheet is available for this part.