Conn D-Subminiature PIN 9 POS 2.76mm Solder RA SMD 9 Terminal 1 Port T/R
Harting 09 55 166 6818 741 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Harting 09 55 166 6818 741 to view detailed technical specifications.
No datasheet is available for this part.