This D-Subminiature I/O connector features 25 contacts with a terminal pitch of 1.38mm and a right-angle body orientation. It is designed for surface mount applications and has a maximum current rating of 5A. The operating temperature range is -55°C to 125°C.
Harting 09 55 366 6815 741 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 55 366 6815 741 to view detailed technical specifications.
No datasheet is available for this part.