This D-Subminiature I/O connector features 37 contacts, a terminal pitch of 1.38mm, and a maximum current rating of 7.5A. It has a maximum voltage rating of 100V and is designed for through-hole mounting. The connector has a straight body orientation and a termination method of solder. It is suitable for applications requiring high-density connections.
Harting 09 64 422 7248 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harting 09 64 422 7248 to view detailed technical specifications.
No datasheet is available for this part.