Harting 09-66-108-0000 technical specifications.
| Material | Steel |
| Number of Positions | 9 |
| Number of Ways | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-66-108-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.