Harting 09-66-162-7811 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Steel |
| Mating Cycles | 50 |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub Standard |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-66-162-7811 to view detailed technical specifications.
No datasheet is available for this part.