Harting 09-66-252-7611 technical specifications.
| Contact Type | Signal |
| Current Rating | 6A |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-66-252-7611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.