Harting 09-67-000-5476 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Mating Cycles | 500 |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-000-5476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
