Contact M Crimp ST Cable Mount 24-28AWG Reel
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |