Harting 09-67-000-8167 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Stamped |
| Current Rating | 6A |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub-S |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-67-000-8167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.